Image is representational - see mfr. specs

AV19 DPL 5A FIX RING LED BLUE 12V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
AV19 DPL 5A FIX RING LED BLUE 12V
Search Keywords: 722137647
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-2213764-7
  • Alias/AKA:
    AV1921R712Q04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Configuration (Pole-Throw):
    Double Pole - Double Throw
  • Case Material:
    PBT
  • Support Bracket:
    Without
  • Actuator Style:
    Round
  • Dust Proof:
    Yes
  • Snap Action:
    Without
  • Operating Function:
    Push-On/Push-Off
  • Tactile:
    No
  • Actuator Profile:
    Flush
  • Mounting Angle:
    Vertical
  • Switch Type:
    Pushbutton
  • Process Sealed:
    Yes
  • Number of Actuators:
    Single
  • Bushing Style:
    Threaded
  • Switch Contact Plating Material:
    Silver
  • ESD Grounding Terminal:
    Without
  • Detent Style:
    Audible
  • Bushing Length:
    19 in
  • Termination Type:
    Wire Lugs
  • Illuminated:
    Yes
  • IP Rating:
    IP67
  • Actuator Force:
    357 g, 12.6 oz
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
25
$27.78
50
$17.10
75
$13.54
100 +
$13.26
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!