- Home ›
- All Products›
- 7-2199154-9
7-2199154-9
TE Connectivity / AMP Brand
DDR4 DIMM 288 Pin TH Type
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DDR4 DIMM 288 Pin TH Type
Search Keywords: 721991549
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2199154-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
80 -
Connector System:Board-to-Board
-
Contact Current Rating (Max):.75 A
-
DRAM Type:Double Data Rate (DDR) 4
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Number of Positions:288
-
Connector Mounting Type:Board Mount
-
Module Orientation:Vertical
-
Ejector Type:Standard
-
PCB Mounting Style:Through Hole - Solder
-
Centerline (Pitch):.033 in, .85 mm
-
Row-to-Row Spacing:.08 in, 2.2 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Packaging Method:Tray
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
Order Increment:
80
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,400
$3.16
4,800
$1.67
7,200
$1.15
9,600 +
$1.13
Click for Quote
Log in
to unlock special pricing