Available Replacements
RECOMMENDED REPLACEMENT
7-188275-4 7-188275-4 TE Connectivity / AMP Brand MICRO-MATCH SMD FTE
7-188275-4

TE Connectivity / AMP Brand

In Stock: 2,141

Minimum Order: 900

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

7-2178711-4

Conn Socket Strip SKT 4 POS 1.27mm Solder ST SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 4 POS 1.27mm Solder ST SMD T/R
Search Keywords: 721787114
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 7-2178711-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PL
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 900
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Surface Mount
Pitch: 1.27 mm
Number of Contacts: 4
Maximum Voltage Rating: 100,100 VDC|VAC
Maximum Current Rating: 1.3/Contact A
Termination Method: Solder
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7-2178711-4 discontinued?
Yes, 7-2178711-4 from Te Connectivity / Amp Brand is discontinued (end-of-life November 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 7-2178711-4?
The recommended replacement for 7-2178711-4 is 7-188275-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 7-2178711-4 RoHS compliant?
Yes, 7-2178711-4 is RoHS compliant.
What is the lead time for 7-2178711-4?
The standard lead time for 7-2178711-4 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 104,210
Can Ship immediately
Minimum Order Quantity:
900
Order Increment:
900
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
900
$0.419
3,600
$0.402
5,400
$0.347
10,800
$0.298
25,200
$0.286
50,400 +
$0.269
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!