- Home ›
- All Products›
- 7-2176731-6
7-2176731-6
TE Connectivity / AMP Brand
Power Resistor - 100 kOhms ±5% - 100W - Chassis Mount - Terminal Screw Type
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Resistor - 100 kOhms ±5% - 100W - Chassis Mount - Terminal Screw Type
Search Keywords: 721767316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2176731-6
-
Alias/AKA:HSC100S100KJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$16.91
10
$16.13
25
$15.65
50
$15.20
100
$14.37
250
$13.48
500 +
$12.73
Click for Quote
Log in
to unlock special pricing