- Home ›
- All Products›
- 7-2176687-7
TE Connectivity / AMP Brand
7-2176687-7
MELF SMA-Q 887K 1% 50PPM 0102 0.2W
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-2176687-7 |
| Alias/AKA: | SMA-Q0102FTDP887K |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | TW |
Reel Pack:
|
3000 |