- Home ›
- All Products›
- 7-2176613-5
7-2176613-5
TE Connectivity / AMP Brand
EP 4W (SS) 1K2 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EP 4W (SS) 1K2 5%
Search Keywords: 721766135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2176613-5
-
Alias/AKA:EP4WSS1K2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
Supplier Standard Pack:
1000 -
Operating Temperature Range:-55 – 155 °C
-
Power Rating:4 W
-
Resistance Value:1.2K Ω
-
Packaging Method:Ammo Packed
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Temperature Coefficient:±300 ppm/°C
-
Resistance Class:1kΩ – 1MΩ
-
Number of Terminations:2
-
Lead Type:Axial-Leaded
-
Operating Voltage:500 V
-
Element Type:Wire Wound
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,250
$0.2164
2,500
$0.1623
3,750
$0.1515
5,000 +
$0.1484
Click for Quote
Log in
to unlock special pricing