- Home ›
- All Products›
- 7-2176612-7
7-2176612-7
TE Connectivity / AMP Brand
EP 3W (SS) 1K5 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
EP 3W (SS) 1K5 5%
Search Keywords: 721766127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2176612-7
-
Alias/AKA:EP3WSS1K5J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Lead Type:Axial-Leaded
-
Resistor Type:Power Resistor
-
Resistance Value:1.5K Ω
-
Element Type:Wire Wound
-
Power Rating:3 W
-
Operating Voltage:500 V
-
Number of Terminations:2
-
Temperature Coefficient:±300 ppm/°C
-
Packaging Method:Ammo Packed
-
Operating Temperature Range:-55 – 155 °C
-
Resistance Class:1kΩ – 1MΩ
-
Number of Resistors:1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.1528
3,000
$0.1373
5,000
$0.1369
8,000
$0.1334
25,000
$0.1297
50,000
$0.1202
100,000
$0.1135
150,000 +
$0.1120
Click for Quote
Log in
to unlock special pricing