Image is representational - see mfr. specs

RLC73K 3A R294 1% 1K RL

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Reel Упаковка
Certificate of Compliance Guarantee
Описание +
RLC73K 3A R294 1% 1K RL
Search Keywords: 721766030
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    7-2176603-0
  • Alias/AKA:
    RLC73K3AR294FTDF
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Resistor Type:
    Current Sensing Resistor
  • Resistance Value:
    .294 Ω
  • Resistance Class:
    Up to 1kΩ
  • Element Type:
    Thick Film
  • Operating Temperature Range:
    -55 – 155 °C
  • Number of Terminations:
    2
  • Number of Resistors:
    1
  • Packaging Method:
    Taped & Reeled
  • Power Rating:
    1 W
  • Temperature Coefficient:
    ±200 ppm/°C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
1000
многократный:
1000
14 Weeks Можно отправить 7/9/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
1 000
$0.1413
3 000
$0.1270
5 000
$0.1266
8 000
$0.1251
25 000
$0.1074
50 000
$0.0971
100 000
$0.0910
150 000 +
$0.0898
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!