- Home ›
- All Products›
- 7-2176429-4
7-2176429-4
TE Connectivity / AMP Brand
MPT100 3K9 1%
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
MPT100 3K9 1%
Search Keywords: 721764294
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2176429-4
-
Alias/AKA:MPT100C3K9F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Packaging Method:Tube
-
Element Type:Thick Film
-
Number of Terminations:2
-
Power Rating:100 W
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±50 ppm/°C
-
Number of Resistors:1
-
Resistance Value:3.9K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Operating Voltage:700 V
-
Lead Type:Radial-Leaded
-
Voltage Rating:700 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
206
Ships today, if you order in
MOQ for In Stock Qty:
35
MOQ for out of Stock Qty:
35
Order Increment:
35
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
35
$40.32
50
$40.23
88
$40.13
175
$21.36
263
$15.00
350 +
$14.71
Click for Quote
Log in
to unlock special pricing