- Home ›
- All Products›
- 7-2176415-9
TE Connectivity / AMP Brand
7-2176415-9
8W STD M/OX 5% 51K
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
8W STD M/OX 5% 51K
Search Keywords: 721764159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2176415-9
-
Alias/AKA:ROX8J51K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Number of Terminations:2
-
Resistor Type:General Purpose Resistor
-
Element Type:Metal Oxide Film
-
Temperature Coefficient:±350 ppm/°C
-
Number of Resistors:1
-
Packaging Method:Box
-
Power Rating:8 W
-
Operating Temperature Range:-55 – 155 °C
-
Resistance Value:51K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Lead Type:Axial-Leaded
-
Operating Voltage:750 V
-
Voltage Rating:750 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Frequently Asked Questions
Is 7-2176415-9 RoHS compliant?
Yes, 7-2176415-9 is RoHS compliant.
What is the lead time for 7-2176415-9?
The standard lead time for 7-2176415-9 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
16 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
400
$1.648
800
$1.014
1,200
$0.803
1,600 +
$0.787
Click for Quote
Log in
to unlock special pricing