- Home ›
- All Products›
- 7-2176412-2
7-2176412-2
TE Connectivity / AMP Brand
5W XSM M/OX 5% 4K7
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
5W XSM M/OX 5% 4K7
Search Keywords: 721764122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2176412-2
-
Alias/AKA:ROX5SSJ4K7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
500 -
Power Rating:5 W
-
Element Type:Metal Oxide Film
-
Number of Resistors:1
-
Packaging Method:Ammo Packed
-
Temperature Coefficient:±350 ppm/°C
-
Number of Terminations:1
-
Resistor Type:General Purpose Resistor
-
Resistance Value:4.7K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Operating Voltage:500 V
-
Lead Type:Axial-Leaded
-
Voltage Rating:500 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
500
$0.1607
1,000
$0.1589
2,500
$0.1565
5,000
$0.1547
7,500
$0.1536
25,000
$0.1505
50,000
$0.1410
100,000 +
$0.1321
Click for Quote
Log in
to unlock special pricing