- Home ›
- All Products›
- 7-2176268-3
7-2176268-3
TE Connectivity / AMP Brand
RU 0603 1K5 0.01% 2PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RU 0603 1K5 0.01% 2PPM 1K RL
Search Keywords: 721762683
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2176268-3
-
Alias/AKA:RU73X1J1K5LTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Element Type:Thin Film
-
Resistance Class:1kΩ – 1MΩ
-
Number of Resistors:1
-
Resistance Value:1.5K Ω
-
Resistor Type:Precision Resistor
-
Power Rating:.063 W
-
Temperature Coefficient:±2 ppm/°C
-
Number of Terminations:2
-
Packaging Method:Taped & Reeled
-
Operating Voltage:50 V
-
Voltage Rating:50 V
-
Product Type:Fixed Resistor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$5.87
500
$3.61
750
$2.86
1,000 +
$2.80
Click for Quote
Log in
to unlock special pricing