- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 7-2176251-0
7-2176251-0
TE Connectivity / AMP Brand
CRGS2010 5% 560K
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGS2010 5% 560K
Search Keywords: 721762510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2176251-0
-
Alias/AKA:CRGS2010J560K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
4000 -
Power Rating:.75 W
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,484
Ships today, if you order in
MOQ for In Stock Qty:
4000
MOQ for out of Stock Qty:
4000
Order Increment:
4000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4,000
$0.4187
6,000
$0.2577
9,000
$0.2040
12,000 +
$0.1999
Click for Quote
Log in
to unlock special pricing