- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 7-2176244-1
7-2176244-1
TE Connectivity / AMP Brand
CRGS Series SMD Thick Film Resistor - 680 kohm ±5% - 0.5W - 0805 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGS Series SMD Thick Film Resistor - 680 kohm ±5% - 0.5W - 0805 - Tape&Reel
Search Keywords: 721762441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2176244-1
-
Alias/AKA:CRGS0805J680K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.5 W
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:150 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5,000
$0.0618
10,000
$0.0591
25,000
$0.0574
50,000
$0.0559
100,000
$0.0537
150,000
$0.0536
250,000 +
$0.0508
Click for Quote
Log in
to unlock special pricing