- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 7-2176243-4
7-2176243-4
TE Connectivity / AMP Brand
CRGS Series SMD Thick Film Resistor - 1.2 Mohm ±5% - 0.25W - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGS Series SMD Thick Film Resistor - 1.2 Mohm ±5% - 0.25W - 0603 - Tape&Reel
Search Keywords: 721762434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2176243-4
-
Alias/AKA:CRGS0603J1M2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.25 W
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:50 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,765
Can Ship immediately
Minimum Order Quantity:
1707
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,707
$0.0544
10,000
$0.0520
25,000
$0.0505
50,000
$0.0492
100,000
$0.0472
150,000
$0.0471
250,000 +
$0.0447
Click for Quote
Log in
to unlock special pricing