- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 7-2176231-7
7-2176231-7
TE Connectivity / AMP Brand
3522 15K 1% 3W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3522 15K 1% 3W
Search Keywords: 721762317
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2176231-7
-
Alias/AKA:352215KFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:15 KOhm
-
Power Rating:3 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2,000
$0.3737
4,000
$0.3583
6,000
$0.3574
8,000
$0.3565
10,000
$0.3487
16,000
$0.3479
26,000
$0.3442
50,000 +
$0.3177
Click for Quote
Log in
to unlock special pricing