- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 7-2176231-3
7-2176231-3
TE Connectivity / AMP Brand
3522 10K 1% 3W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3522 10K 1% 3W
Search Keywords: 721762313
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2176231-3
-
Alias/AKA:352210KFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Resistance Value:10 KOhm
-
Power Rating:3 W
-
Tolerance:1 %
-
Case Size:2512
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
2,000
$0.3062
4,000
$0.2997
6,000
$0.2959
8,000
$0.2932
10,000
$0.2911
16,000
$0.2867
26,000 +
$0.2821
Click for Quote
Log in
to unlock special pricing