- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 7-2176231-2
7-2176231-2
TE Connectivity / AMP Brand
SMD Thick Film Power Resistor - 9.1 kohm - 3W - AEC-Q200 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SMD Thick Film Power Resistor - 9.1 kohm - 3W - AEC-Q200 - Tape&Reel
Search Keywords: 721762312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2176231-2
-
Alias/AKA:35229K1FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Power Rating:3 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
2000
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2,000
$0.4269
3,000
$0.3379
4,000 +
$0.3312
Click for Quote
Log in
to unlock special pricing