- Home ›
- All Products›
- 7-2176230-7
7-2176230-7
TE Connectivity / AMP Brand
3522 1M8 5% 3W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3522 1M8 5% 3W
Search Keywords: 721762307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2176230-7
-
Alias/AKA:35221M8JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Temperature Coefficient:±100 ppm/°C
-
Element Type:Thick Film
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Power Rating:3 W
-
Number of Terminations:2
-
Resistance Class:1MΩ – 1GΩ
-
Resistance Value:1.8M Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
2,000
$0.2341
4,000
$0.2286
6,000
$0.2254
8,000
$0.2231
10,000
$0.2213
26,000
$0.2138
50,000 +
$0.1980
Click for Quote
Log in
to unlock special pricing