- Home ›
- All Products›
- 7-2176072-0
TE Connectivity / AMP Brand
7-2176072-0
CPF 0201 261R 0.5% 25PPM 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
CPF 0201 261R 0.5% 25PPM 1K RL
Search Keywords: 721760720
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-2176072-0 |
| Alias/AKA: | CPF0201D261RE1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Number of Resistors: | 1 |
| Resistance Value: | 261 Ω |
| Power Rating: | .0313 W |
| Temperature Coefficient: | ±25 ppm/°C |
| Resistance Class: | Up to 1kΩ |
| Element Type: | Thin Film |
| Operating Temperature Range: | -55 – 155 °C |
| Resistor Type: | Precision Resistor |
| Number of Terminations: | 2 |
| Packaging Method: | Taped & Reeled |
| Operating Voltage: | 15 V |
| Product Type: | Fixed Resistor |
| Voltage Rating: | 15 V |
Tools/3D Models
+
Frequently Asked Questions
Is 7-2176072-0 RoHS compliant?
Yes, 7-2176072-0 is RoHS compliant.
What is the lead time for 7-2176072-0?
The standard lead time for 7-2176072-0 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
1,000
$0.1029
3,000
$0.0966
5,000
$0.0924
8,000
$0.0922
25,000
$0.0782
50,000
$0.0707
100,000
$0.0662
150,000 +
$0.0661
Click for Quote
Log in
to unlock special pricing