Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

7-215570-4

MICRO-MATCH PBC.04P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MICRO-MATCH PBC.04P
Product Highlights:
  • Connector
  • Connector Type = Paddleboard Connector
  • Number of Positions = 4
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
Search Keywords: 72155704
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 7-215570-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 250
Type: IDC Connector
Body Orientation: Right Angle
Gender: PL
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Current Rating: 1.5/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7-215570-4 RoHS compliant?
Yes, 7-215570-4 is RoHS compliant.
What is the lead time for 7-215570-4?
The standard lead time for 7-215570-4 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 590
Can Ship immediately You may purchase all in-stock quantity of 590
Stock lot only:
590
MOQ for In Stock Qty:
625
MOQ for out of Stock Qty:
625
Order Increment:
250
30 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.5100
1,250
$0.9323
1,875
$0.7385
2,500 +
$0.7232
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!