- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 7-215460-4
TE Connectivity / AMP Brand
7-215460-4
MICRO-MATCH FSID P
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Female-On-Board
- Number of Positions = 4
- Terminate To Printed Circuit Board
- Right Angle Mount Angle
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-215460-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
Type:FFC Connector
-
Number of Contacts:4
-
Pitch:2.54 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:230 V
-
Maximum Current Rating:1.5/Contact A
-
Dimension:7.1 x 5.3 x 5.8 mm
-
Operating Temperature:-40 to 105 °C