- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 7-215083-4
TE Connectivity / AMP Brand
7-215083-4
A 4-position, 1.27 mm centerline male-on-wire connector for mass termination of ribbon cable.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Male-On-Wire
- Number of Positions = 4
- Terminate To Ribbon Cable
- Box
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-215083-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:230 VAC
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C