Available Replacements
Alternatif paketleme
215079-8 215079-8 TE Connectivity / AMP Brand
215079-8

TE Connectivity / AMP Brand

In Stock: 2,460

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

7-215079-8

MICRO-MATCH FOB.08P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
MICRO-MATCH FOB.08P
Product Highlights:
  • Connector
  • Connector Type = Female-On-Board
  • Number of Positions = 8
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
Search Keywords: 72150798
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 7-215079-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: FFC Connector
Number of Contacts: 8
Pitch: 2.54 mm
Mounting: Through Hole
Termination Method: Solder
Maximum Voltage Rating: 230 V
Maximum Current Rating: 1.5/Contact A
Dimension: 12.2 x 5.1 x 4.1 mm
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7-215079-8 RoHS compliant?
Yes, 7-215079-8 is RoHS compliant.
What is the lead time for 7-215079-8?
The standard lead time for 7-215079-8 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,001
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
45 Weeks can ship 9/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.659
500
$0.633
1,000
$0.622
2,500
$0.611
5,000
$0.605
7,500
$0.603
10,000 +
$0.593
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!