Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

7-215079-4

MICRO-MATCH FOB.04P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
MICRO-MATCH FOB.04P
Product Highlights:
  • Connector
  • Connector Type = Female-On-Board
  • Number of Positions = 4
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
Search Keywords: 72150794
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-215079-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    250
  • Type:
    FFC Connector
  • Number of Contacts:
    4
  • Pitch:
    2.54 mm
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    230 V
  • Maximum Current Rating:
    1.5/Contact A
  • Dimension:
    7.1 x 5.1 x 4.1 mm
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7-215079-4 RoHS compliant?
Yes, 7-215079-4 is RoHS compliant.
What is the lead time for 7-215079-4?
The standard lead time for 7-215079-4 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34,519
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
45 Weeks can ship 9/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.5389
500
$0.5279
1,000
$0.5169
2,500
$0.5023
5,000
$0.4244
7,500
$0.4188
10,000
$0.3985
15,000 +
$0.3932
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!