- Home ›
- All Products›
- 7-2149530-2
7-2149530-2
TE Connectivity / AMP Brand
STRADA MESA,HD,HF,000,000,12,SN,N,22
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
STRADA MESA,HD,HF,000,000,12,SN,N,22
Search Keywords: 721495302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2149530-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector Mounting Type:Board Mount
-
Housing Material:LCP (High Temp Thermoplastic)
-
Contact Layout:Staggered
-
PCB Mount Retention:With
-
Connector System:Board-to-Board
-
Number of Positions:12
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector Height:.858 in, 21.8 mm
-
Mating Tab Width:.177 in, 4.5 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Insulation Resistance:1000 MΩ
-
Number of Signal Positions:0
-
Rectangular Termination Post & Tail Thickness:.011 in, .3 mm
-
PCB Thickness (Recommended):.8 in, .06 mm
-
Data Rate:16 Gb/s
-
PCB Contact Termination Area Plating Material Thickness:19.68 – 100 µin, .5 – 2.54 µm
-
Termination Post & Tail Length:.08 in, 2.05 mm
-
Operating Voltage:250 VAC, 12 VDC
-
Contact Mating Area Plating Material:Gold Flash
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Contact Current Rating (Max):1.5 A
-
Mating Tab Thickness:.011 in, .3 mm
-
PCB Mount Alignment Type:Post Polarization
-
PCB Connector Assembly Type:PCB Mount Header
-
Solder Process Feature:Board Standoff
-
Contact Type:Pin
-
Number of Pairs:0
-
Board-to-Board Configuration:Parallel
-
Contact Mating Area Plating Material Thickness:3 µin, .076 µm
-
Mating Alignment:With
-
Mating Entry Location:Top
-
Centerline (Pitch):.36 in, 9.14 mm
-
PCB Mount Orientation:Vertical
-
Mating Retention:With
-
Rectangular Termination Post & Tail Width:.029 in, .73 mm
-
Stack Height:.866 in, 22 mm
-
PCB Mount Alignment:With
-
Contact Base Material:Copper Alloy
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Power Positions:12
-
Impedance:100 Ω
-
Pairs per Column:0
-
Sealable:No
-
Stackable:No
-
Dielectric Withstanding Voltage (Max):750 VAC
-
Primary Product Color:Black
-
Circuit Application:Power & Signal
-
Header Type:Fully Shrouded
-
Number of Rows:3
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1440
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,440
$75.89
2,880
$38.76
4,320
$26.39
5,760 +
$25.86
Click for Quote
Log in
to unlock special pricing