Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

7-2120875-1

Conn IP20 RJ-45 Coupler PL/F 8/8 POS ST Panel Mount 1/1 Port Automotive Cat 5e Blister

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance
Description +
Conn IP20 RJ-45 Coupler PL/F 8/8 POS ST Panel Mount 1/1 Port Automotive Cat 5e Blister
Search Keywords: 721208751
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 7-2120875-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: IP20 RJ-45 Coupler3816
Body Orientation: Straight3793
Mounting: Panel Mount3806
Gender: PL/F3798
Number of Contacts: 8/8
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7-2120875-1 discontinued?
Yes, 7-2120875-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 7-2120875-1 RoHS compliant?
Yes, 7-2120875-1 is RoHS compliant.
What is the lead time for 7-2120875-1?
The standard lead time for 7-2120875-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 228
Can Ship immediately
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$45.80
8
$44.94
16
$44.11
24
$42.40
250
$41.56
1,000
$40.71
5,000 +
$39.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!