- Home ›
- All Products›
- 7-2061348-5
7-2061348-5
TE Connectivity / AMP Brand
FOSM LEAD LC/DPX ODVA - LC/DPX 75M
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FOSM LEAD LC/DPX ODVA - LC/DPX 75M
Search Keywords: 720613485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2061348-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
ECCN:EAR99
-
Reel Pack:
1 -
Connector Color (End B):Blue
-
Cable Assembly Length:74 – 76 m
-
Boot Type (Right):Bend Limiting
-
Boot Color (Left):Black
-
Boot Type (Left):Standard
-
Cable Buffering:Tight Buffer
-
Number of Fibers:2
-
Connector Color (End A):Blue
-
Boot Color (Right):Blue
-
Exit Angle to Exit Angle:180° to 180°
-
Connector Type (End A):LC with ODVA Adapter Plug
-
Outside Cable Diameter:.216 in, 5.5 mm
-
Cable Assembly Type:LC with ODVA Adapter to LC Duplex
-
Connector Type (End B):LC Duplex Plug
-
Fiber Type:SM
-
Protection & Strain Relief Accessory Type:Protective Cap
-
Cable Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$393.09
3
$387.62
5 +
$382.32
Click for Quote
Log in
to unlock special pricing