- Home ›
- All Products›
- 7-2057470-8
Available Replacements
비 RoHS 동등품
TE Connectivity / AMP Brand
7-2057470-8
STRADA MESA,HD,ST,032,084,06,SN,Y,28
View Datasheet Accessories
RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description
+
STRADA MESA,HD,ST,032,084,06,SN,Y,28
Search Keywords: 720574708
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-2057470-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
24 |
| PCB Mount Orientation: | Vertical |
| Mating Retention: | With |
| Pairs per Column: | 8 |
| Insulation Resistance: | 1000 MΩ |
| Rectangular Termination Post & Tail Thickness: | .005 in, .011 in, .15 mm, .3 mm |
| Dielectric Withstanding Voltage (Max): | 750 VAC |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Data Rate: | 16 Gb/s |
| Operating Temperature Range: | -55 – 85 °C, -67 – 185 °F |
| Termination Method to Printed Circuit Board: | Through Hole - Press-Fit |
| Contact Base Material: | Copper Alloy |
| Mating Tab Thickness: | .011 in, .015 in, .3 mm, .41 mm |
| Number of Pairs: | 32 |
| PCB Contact Termination Area Plating Material: | Tin |
| UL Flammability Rating: | UL 94V-0 |
| Mating Alignment: | With |
| Number of Power Positions: | 6 |
| Termination Post & Tail Length: | .057 in, .08 in, 1.45 mm, 2.05 mm |
| Board-to-Board Configuration: | Parallel |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Contact Mating Area Plating Material: | Gold Flash |
| Assembly Process Feature: | None |
| Housing Material: | LCP (High Temp Thermoplastic) |
| Connector Mounting Type: | Board Mount |
| Connector System: | Board-to-Board |
| Contact Shape & Form: | Round |
| Centerline (Pitch): | .06 in, .1 in, .12 in, .24 in, 1.5 mm, 2.5 mm, 3.1 mm, 6.2 mm |
| Stackable: | Yes |
| Mating Tab Width: | .027 in, .177 in, .69 mm, 4.5 mm |
| Sealable: | No |
| Impedance: | 100 Ω |
| Contact Current Rating (Max): | 1.5 A |
| Packaging Quantity: | 24 |
| Stack Height: | 1.102 in, 28 mm |
| Number of Positions: | 199 |
| PCB Mount Retention: | Without |
| Contact Layout: | Staggered |
| Contact Type: | Pin |
| PCB Thickness (Recommended): | .8 in, .06 mm |
| Number of Signal Positions: | 8 |
| Rectangular Termination Post & Tail Width: | .016 in, .029 in, .43 mm, .73 mm |
| PCB Mount Alignment: | Without |
| Operating Voltage: | 250 VAC, 6 VDC |
| Number of Loaded Positions: | 193 |
| PCB Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Plating Material Thickness: | 30 µin, .76 µm |
| Connector Height: | 1.093 in, 27.8 mm |
| Primary Product Color: | Black |
| Header Type: | Fully Shrouded |
| Circuit Application: | Power & Signal |
| Packaging Type: | Package |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 7-2057470-8 discontinued?
Yes, 7-2057470-8 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 7-2057470-8 RoHS compliant?
Yes, 7-2057470-8 is RoHS compliant.
What is the lead time for 7-2057470-8?
The standard lead time for 7-2057470-8 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.