Image is representational - see mfr. specs

STRADA MESA,HD,ST,032,084,06,SN,Y,23

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
STRADA MESA,HD,ST,032,084,06,SN,Y,23
Search Keywords: 720574703
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-2057470-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Termination Post & Tail Length:
    .057 in, .08 in, 1.45 mm, 2.05 mm
  • Contact Base Material:
    Copper Alloy
  • Rectangular Termination Post & Tail Thickness:
    .005 in, .011 in, .15 mm, .3 mm
  • PCB Mount Retention:
    Without
  • Data Rate:
    16 Gb/s
  • UL Flammability Rating:
    UL 94V-0
  • Centerline (Pitch):
    .06 in, .1 in, .12 in, .24 in, 1.5 mm, 2.5 mm, 3.1 mm, 6.2 mm
  • Board-to-Board Configuration:
    Parallel
  • Stack Height:
    .905 in, 23 mm
  • Contact Mating Area Plating Material:
    Gold Flash
  • Housing Material:
    LCP (High Temp Thermoplastic)
  • Termination Method to Printed Circuit Board:
    Through Hole - Press-Fit
  • Contact Current Rating (Max):
    1.5 A
  • Mating Tab Thickness:
    .011 in, .015 in, .3 mm, .41 mm
  • Assembly Process Feature:
    None
  • Mating Tab Width:
    .027 in, .177 in, .69 mm, 4.5 mm
  • Contact Type:
    Pin
  • Number of Positions:
    199
  • Operating Voltage:
    250 VAC, 6 VDC
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Mating Alignment:
    With
  • Impedance:
    100 Ω
  • Sealable:
    No
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • PCB Mount Orientation:
    Vertical
  • Rectangular Termination Post & Tail Width:
    .016 in, .029 in, .43 mm, .73 mm
  • Packaging Quantity:
    24
  • Connector Mounting Type:
    Board Mount
  • Dielectric Withstanding Voltage (Max):
    750 VAC
  • PCB Contact Termination Area Plating Material:
    Tin
  • Mating Retention:
    With
  • Insulation Resistance:
    1000 MΩ
  • Number of Pairs:
    32
  • Number of Loaded Positions:
    193
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Connector System:
    Board-to-Board
  • Pairs per Column:
    8
  • Number of Signal Positions:
    8
  • Contact Layout:
    Staggered
  • PCB Mount Alignment:
    Without
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Operating Temperature Range:
    -55 – 85 °C, -67 – 185 °F
  • PCB Thickness (Recommended):
    .8 in, .06 mm
  • Number of Power Positions:
    6
  • Contact Shape & Form:
    Round
  • Stackable:
    Yes
  • Packaging Type:
    Tray
  • Primary Product Color:
    Black
  • Circuit Application:
    Power & Signal
  • Connector Height:
    .896 in, 22.8 mm
  • Header Type:
    Fully Shrouded
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
9 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
6
$133.42
12
$82.10
18
$65.00
24 +
$63.70
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!