- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 7-2057360-8
7-2057360-8
TE Connectivity / AMP Brand
STRADA MESA,HD,ST,080,000,00,SN,N,28
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
STRADA MESA,HD,ST,080,000,00,SN,N,28
Search Keywords: 720573608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2057360-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Backplane
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:259
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1440
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1,440
$165.26
2,880
$84.41
4,320
$57.46
5,760 +
$56.31
Click for Quote
Log in
to unlock special pricing