- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 7-2057360-5
TE Connectivity / AMP Brand
7-2057360-5
STRADA MESA,HD,ST,080,000,00,SN,N,25
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
STRADA MESA,HD,ST,080,000,00,SN,N,25
Search Keywords: 720573605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-2057360-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Backplane
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:259
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 7-2057360-5 RoHS compliant?
Yes, 7-2057360-5 is RoHS compliant.
What is the lead time for 7-2057360-5?
The standard lead time for 7-2057360-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1440
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1,440
$171.44
2,880
$87.56
4,320
$59.60
5,760 +
$58.41
Click for Quote
Log in
to unlock special pricing