- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 7-1971845-6
TE Connectivity / AMP Brand
7-1971845-6
Conn Power HDR 6 POS 5mm Solder ST Thru-Hole 12 Terminal 1 Port Box/Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-1971845-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
120 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | HDR |
| Number of Contacts: | 6 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 10/Contact A |