- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 7-1971800-4
7-1971800-4
TE Connectivity / AMP Brand
Next Generation Grace Inertia Connector - Header Assembly - 7 Position - 2.5mm Pitch - Yellow.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Next Generation Grace Inertia Connector - Header Assembly - 7 Position - 2.5mm Pitch - Yellow.
Search Keywords: 719718004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1971800-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
700
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
You may purchase all in-stock quantity of 700
Stock lot only:
700
MOQ for In Stock Qty:
25200
MOQ for out of Stock Qty:
25200
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$0.2070
25,200 +
$0.1882
Click for Quote
Log in
to unlock special pricing