Image is representational - see mfr. specs

GI2.5 TPA,7P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
GI2.5 TPA,7P
Search Keywords: 719717942
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-1971794-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Connector & Contact Retention Accessory Type:
    TPA (Terminal Position Assurance)
  • Number of Positions:
    7
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Primary Product Color:
    Black
  • Number of Rows:
    1
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • Primary Product Material:
    PA 66
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,511
Can Ship immediately
Minimum Order Quantity:
4000
8 Weeks can ship 7/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0251
8,000
$0.0245
28,000
$0.0227
52,000
$0.0210
100,000
$0.0206
152,000
$0.0203
252,000
$0.0199
500,000 +
$0.0194
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!