- Home ›
- All Products›
- 7-1971772-4
7-1971772-4
TE Connectivity / AMP Brand
PTL 1X4 CAP PANEL MT HITEMP KEY C BLK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PTL 1X4 CAP PANEL MT HITEMP KEY C BLK
Search Keywords: 719717724
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1971772-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Panel Mount Feature Type:Latches
-
Circuit Application:Power
-
Circuit Identification Feature:With
-
Rectangular Power Connector Type:Housing
-
Sealable:No
-
Connector System:Wire-to-Wire
-
Panel Mount Feature:With
-
UL Flammability Rating:UL 94V-0
-
Contact Retention Within Housing:Without
-
Contact Type:Tab
-
Housing Material:Nylon
-
Contact Layout:Inline
-
UL Rating:Recognized
-
Agency/Standard:UL
-
Packaging Method:Carton
-
Glow Wire Rating:High Temperature Part - Not Glow Wire
-
Connector Mounting Type:Panel Mount
-
Number of Rows:1
-
Connector & Housing Type:Cap
-
Number of Power Positions:4
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:4
-
Housing Color:Black
-
Glow Wire Material Rating:Material with GWIT ≥ 775°C
-
Operating Voltage:600 VAC, 600 VDC
-
Centerline (Pitch):.236 in, 6 mm
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Approved Standards:UL E28476
-
Connector Height:14.95 mm
-
Panel Thickness (Recommended):.039 – .079 in, 1 – 2 mm
-
Cable Exit Angle:180°
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25000
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25,000
$0.7531
50,000
$0.3846
75,000
$0.2618
100,000 +
$0.2566
Click for Quote
Log in
to unlock special pricing