- Home ›
- All Products›
- 7-1924855-1
7-1924855-1
TE Connectivity / AMP Brand
JACK HOUSING, 2 POSN, FAKRA, Key A,Power
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JACK HOUSING, 2 POSN, FAKRA, Key A,Power
Search Keywords: 719248551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1924855-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mating Retention:With
-
Housing Color:Black
-
Centerline (Pitch):.315 in, 8 mm
-
Operating Voltage:60 VDC
-
Ferrule:Without
-
Contact Mating Area Plating Material:Gold
-
Cable Exit Angle:180°
-
Connector & Housing Type:Housing for Male Terminals
-
Body Material:PBT GF
-
Operating Frequency Range:0 – 3000 MHz
-
Contact Type:Pin
-
Cable Exit Type:Adjustable
-
Circuit Application:Signal
-
Operating Temperature (Max):65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F
-
Dielectric Material:PBT
-
Product Width:.67 in, 17.1 mm
-
Sealable:No
-
Cable Type:Coax
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Positions:2
-
Shielded:No
-
Mating Pin Diameter:.02 in, .5 mm
-
Outer Contact Plating Material:Tin (Sn)
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
RF Connector Center Contact Plating Material:Gold (Au)
-
Center Contact:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
875
$0.4479
1,750
$0.3359
2,625
$0.3135
3,500 +
$0.3073
Click for Quote
Log in
to unlock special pricing