- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7-192041-8
7-192041-8
TE Connectivity / AMP Brand
LA4(.006)GOLD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LA4(.006)GOLD
Product Highlights:
- Preformed
- Form Type = Bridge
- Band Length = 8.13 mm
- Pin Diameter = 4.00 mm
- Female
Search Keywords: 71920418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-192041-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Beryllium Copper
-
Product Type:Contact
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,250
$10.34
2,500
$5.28
3,750
$3.59
5,000 +
$3.52
Click for Quote
Log in
to unlock special pricing