- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 7-192041-4
7-192041-4
TE Connectivity / AMP Brand
LAIV 0.15mm(.006) GOLD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LAIV 0.15mm(.006) GOLD
Product Highlights:
- Preformed
- Form Type = Bridge
- Band Length = 8.13 mm
- Pin Diameter = 4.00 mm
- Female
Search Keywords: 71920414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-192041-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,814
Can Ship immediately
Minimum Order Quantity:
10
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10
$5.51
50
$3.85
100
$3.60
250
$3.49
500
$3.35
1,000
$3.31
2,500
$3.28
5,000 +
$3.25
Click for Quote
Log in
to unlock special pricing