- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7-192013-6
7-192013-6
TE Connectivity / AMP Brand
LA1A(.006)SIL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LA1A(.006)SIL
Product Highlights:
- Preformed
- Form Type = Torsional
- Band Length = 17.50 mm
- Pin Diameter = 14.00 mm
- Female
Search Keywords: 71920136
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-192013-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Product Type:Contact
-
Material:Beryllium Copper
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
250
$31.57
500
$16.66
750
$11.46
1,000 +
$11.23
Click for Quote
Log in
to unlock special pricing