- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7-188431-6
7-188431-6
TE Connectivity / AMP Brand
MM 6p FIB SMD connector
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MM 6p FIB SMD connector
Search Keywords: 71884316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-188431-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Mating Connector Lock:Without
-
Profile:Standard
-
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.05 in, 1.27 mm
-
Contact Transmits (Typical):Signal (Data)
-
Row-to-Row Spacing:1.5 mm
-
Header Type:Shrouded
-
Contact Mating Area Plating Thickness:118.11 – 196.85 µin, 3 – 5 µm
-
PCB Mount Retention:Without
-
Vacuum Tape:With
-
Contact Mating Area Plating Material:Tin over Nickel
-
Daisy Chain:Without
-
Ejection Latches:Without
-
Mating Alignment:With
-
Operating Voltage:100 VAC
-
Operating Temperature Range:-40 – 105 °C
-
Contact Underplating Material:Nickel
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Termination Area Plating Thickness:118.11 – 196.85 µin, 3 – 5 µm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Connector Type:Connector Assembly
-
Packaging Quantity:1200
-
Connector Style:Receptacle
-
Panel Mount Feature:Without
-
Height:.24 in, 6.1 mm
-
Board Standoff:With
-
Mating Retention:Without
-
Contact Base Material:Phosphor Bronze
-
Housing Color:Red
-
Housing Entry Style:Bottom
-
Insulation Resistance:1000 MΩ
-
PCB Mount Alignment:Without
-
Contact Retention in Housing:Press-Fit
-
Connector System:Board-to-Board
-
Contact Current Rating (Max):1.5 A
-
Contact Termination Area Plating Material:Tin over Nickel
-
Product Type:Connector
-
Contact Design:Dual Beam
-
Mating Alignment Type:Polarization
-
Locking Latch:Without
-
Housing Material:PA 4.6
-
Number of Positions:6
-
Length:.382 in, 9.7 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
Contact Type:Socket
-
Packaging Method:Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
300
$4.22
600
$2.60
900
$2.06
1,200 +
$2.02
Click for Quote
Log in
to unlock special pricing