- Home ›
- All Products›
- 7-1879744-8
TE Connectivity / AMP Brand
7-1879744-8
RP 1J 324R 0.1% 15PPM CUT LENGTH
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RP 1J 324R 0.1% 15PPM CUT LENGTH
Search Keywords: 718797448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1879744-8
-
Alias/AKA:RP73D1J324RBTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
Number of Resistors:1
-
Element Type:Thin Film
-
Power Rating:.1 W
-
Packaging Method:Cut Tape Length
-
Resistor Type:Precision Resistor
-
Temperature Coefficient:±15 ppm/°C
-
Number of Terminations:2
-
Resistance Value:324 Ω
-
Resistance Class:Up to 1kΩ
-
Operating Voltage:75 V
-
Product Type:Fixed Resistor
-
Voltage Rating:75 V
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 7-1879744-8 RoHS compliant?
Yes, 7-1879744-8 is RoHS compliant.
What is the lead time for 7-1879744-8?
The standard lead time for 7-1879744-8 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
18 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
250
$0.6971
500
$0.6954
1,000
$0.6659
2,500
$0.5790
5,000
$0.5468
7,500
$0.5322
10,000
$0.5309
15,000 +
$0.4943
Click for Quote
Log in
to unlock special pricing