- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 7-1879673-6
7-1879673-6
TE Connectivity / AMP Brand
H8 Series Precision Resistors - 649 ohms ±0.1% - 0.25W - 25PPM/°C - Axial Thru Hole - Body: 7.2 x 2.7mm Dia
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H8 Series Precision Resistors - 649 ohms ±0.1% - 0.25W - 25PPM/°C - Axial Thru Hole - Body: 7.2 x 2.7mm Dia
Search Keywords: 718796736
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1879673-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:.25 W
-
Tolerance:.1 %
-
Temperature Coefficient:±25 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
250
$0.758
500
$0.756
1,000
$0.724
2,500
$0.665
5,000
$0.641
7,500
$0.624
10,000
$0.589
15,000 +
$0.581
Click for Quote
Log in
to unlock special pricing