Image is representational - see mfr. specs

H4 44K2 0.5% 15PPM

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Box 포장
Certificate of Compliance Guarantee
설명 +
H4 44K2 0.5% 15PPM
Search Keywords: 718796347
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    7-1879634-7
  • Alias/AKA:
    H444K2DYA
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8533210090
  • COO:
    US
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Power Rating:
    .5 W
  • Resistance Value:
    44.2K Ω
  • Temperature Coefficient:
    ±15 ppm/°C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
250
다수:
250
13 Weeks 배송 가능 9. 1. 26
백오더
PRICE (USD)
수량
Unit Price
250
$0.878
500
$0.838
1,000
$0.802
2,500
$0.769
5,000
$0.722
7,500
$0.720
10,000
$0.673
15,000 +
$0.671
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!