Image is representational - see mfr. specs

CRGV2010 1% 3M57 3000V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
CRGV2010 1% 3M57 3000V
Search Keywords: 718795379
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    7-1879537-9
  • Alias/AKA:
    CRGV2010F3M57
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Resistor Type:
    High Value/High Voltage Resistor
  • Temperature Coefficient:
    ±200 ppm/°C
  • Number of Resistors:
    1
  • Number of Terminations:
    2
  • Power Rating:
    .5 W
  • Element Type:
    Thick Film
  • Resistance Class:
    1MΩ – 1GΩ
  • Resistance Value:
    3.57M Ω
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    200 V
  • Product Type:
    Fixed Resistor
  • Comment:
    Max overload voltage 3000V
  • Voltage Rating:
    200 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
14 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.2609
10,000
$0.1606
15,000
$0.1271
20,000 +
$0.1246
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!