- Home ›
- All Products›
- 7-1879535-2
TE Connectivity / AMP Brand
7-1879535-2
CRGV1206 1% 549K 1000V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 7-1879535-2 |
| Alias/AKA: | CRGV1206F549K |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Power Rating: | .25 W |
| Number of Resistors: | 1 |
| Resistor Type: | Power Resistor |
| Temperature Coefficient: | ±200 ppm/°C |
| Number of Terminations: | 2 |
| Element Type: | Thick Film |
| Resistance Value: | 549K Ω |
| Resistance Class: | 1kΩ – 1MΩ |
| Packaging Method: | Taped & Reeled |
| Operating Voltage: | 200 V |
| Comment: | Max overload voltage 1000V |
| Product Type: | Fixed Resistor |
| Voltage Rating: | 200 V |