- Home ›
- All Products›
- 7-1879533-4
7-1879533-4
TE Connectivity / AMP Brand
CRGV0603 1% 576K 400V
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGV0603 1% 576K 400V
Search Keywords: 718795334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1879533-4
-
Alias/AKA:CRGV0603F576K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.1 W
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Number of Terminations:2
-
Temperature Coefficient:±200 ppm/°C
-
Element Type:Thick Film
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:576K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:50 V
-
Product Type:Fixed Resistor
-
Comment:Max overload voltage 400V
-
Voltage Rating:50 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
5,000
$0.0118
10,000
$0.0115
25,000
$0.0112
50,000
$0.0109
100,000
$0.0107
150,000
$0.0105
250,000
$0.0100
500,000 +
$0.0092
Click for Quote
Log in
to unlock special pricing