- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 7-1879509-5
TE Connectivity / AMP Brand
7-1879509-5
CRGH0805 1% 634R 0.33W
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
CRGH0805 1% 634R 0.33W
Search Keywords: 718795095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1879509-5
-
Alias/AKA:CRGH0805F634R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:634 Ω
-
Power Rating:.33 W
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:150 V
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 7-1879509-5 RoHS compliant?
Yes, 7-1879509-5 is RoHS compliant.
What is the lead time for 7-1879509-5?
The standard lead time for 7-1879509-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5,000
$0.0165
25,000
$0.0148
50,000
$0.0146
100,000
$0.0140
150,000
$0.0140
250,000
$0.0135
500,000 +
$0.0122
Click for Quote
Log in
to unlock special pricing