- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 7-1879499-9
7-1879499-9
TE Connectivity / AMP Brand
CRGH2010 5% 1K8 1W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CRGH2010 5% 1K8 1W
Search Keywords: 718794999
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1879499-9
-
Alias/AKA:CRGH2010J1K8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Power Rating:1 W
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
4,000
$0.0683
8,000
$0.0654
12,000
$0.0645
28,000
$0.0618
52,000
$0.0617
100,000
$0.0594
152,000
$0.0572
252,000 +
$0.0533
Click for Quote
Log in
to unlock special pricing