- Home ›
- All Products›
- 7-1879462-5
7-1879462-5
TE Connectivity / AMP Brand
RL73K 2B R68 5% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73K 2B R68 5% 1K RL
Search Keywords: 718794625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:7-1879462-5
-
Alias/AKA:RL73K2BR68JTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Resistors:1
-
Element Type:Thick Film
-
Power Rating:.25 W
-
Number of Terminations:2
-
Resistor Type:Current Sensing Resistor
-
Temperature Coefficient:±200 ppm/°C
-
Resistance Value:.68 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1,000
$0.1052
3,000
$0.0988
5,000
$0.0946
8,000
$0.0932
25,000
$0.0847
50,000
$0.0768
100,000
$0.0723
150,000 +
$0.0721
Click for Quote
Log in
to unlock special pricing